Reference Only
XN2A1470
I/O Connectors HARDWARE CONNECTOR CABLE PLUG
Datasheet
XN2A1470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | I/O Connectors | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Features | Cable plug connector | |
| Gender | Male | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Free Hanging | |
| Number of Positions | 4 Position | |
| Packaging | Bulk | |
| Pitch | 2 mm | |
| Product Type | I/O Connectors | |
| Product | Industrial Connectors | |
| Subcategory | I/O Connectors | |
| Termination Style | IDC | |
| Voltage Rating | 32 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.15 | $643.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes