Reference Only

XM7B0442

USB Connectors ACCESSORIES USB CONNECTOR

Manufacturer:

Mfr Part:
XM7B0442

TTI Part:
XM7B-0442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleBoard Lock
PackagingBulk
Contact MaterialNickel
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.32$198.00
$1.09$3,270.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes