Reference Only
XM2S0911BYOMZ
D-Sub Backshells CONNECTOR
Datasheet
XM2S0911BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Shell Plating | Metalized | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Series | XM2S | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | XM2S0911BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.64 | $9.64 | |
| $9.45 | $47.25 | |
| $8.12 | $81.20 | |
| $7.58 | $379.00 | |
| $7.43 | $743.00 | |
| $7.28 | $1,456.00 | |
| $6.98 | $2,792.00 | |
| $6.56 | $6,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes