Reference Only

XG5W0231

Headers & Wire Housings ACCESSORIES CONTACTS

Manufacturer:

Mfr Part:
XG5W0231

TTI Part:
XG5W-0231

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
SeriesXG5
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 30)
Quantity Unit PriceExt. Price
$0.203$20.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.