Reference Only
XG5S0501
Headers & Wire Housings Semi-Cover for XG5M Series 5P
Datasheet
XG5S0501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Headers & Wire Housings | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | XG5 | |
| Subcategory | Headers & Wire Housings | |
| Type | Cap | |
| Part # Aliases | XG5S0501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $305.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes