Reference Only

XG4U2004

Rectangular MIL Spec Connectors ACCESSORIES STRAIN RELIEF

Manufacturer:

Mfr Part:
XG4U2004

TTI Part:
XG4U-2004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRectangular MIL Spec Connectors
ProductAccessories
Number of Positions20 Position
Number of Rows2 Row
MIL TypeMIL-C-83503
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$5.55
$1.61$322.00
$1.58$632.00
$1.55$930.00
$1.52$1,520.00
$1.49$3,874.00
$1.46$7,300.00
$1.43$14,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes