Reference Only
XG4M1030BYOMZ
Rectangular MIL Spec Connectors OpenCoverSocket 10P NoStrainRelief 1Polr
Datasheet
XG4M1030BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Flat Cable Connectors | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Termination Style | IDC | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-C-83503 | |
| Series | XG4 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 V | |
| Part # Aliases | XG4M1030BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.687 | $5.49 |
Need more?
Sign in to add projects and notes