Reference Only

XG4E1631

Headers & Wire Housings CONNECTOR FLAT CABLE

Manufacturer:

Mfr Part:
XG4E1631

TTI Part:
XG4E-1631

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$4.60$368.00
$3.78$4,536.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.