Reference Only
XG4C-4031
Rectangular MIL Spec Connectors MIL BoxType Plug 40P Straight 1Polarize
Datasheet
XG4C4031BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Flat Cable Connectors | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | XG4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| MIL Type | MIL-C-83503 | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 300 V | |
| Part # Aliases | XG4C4031BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $76.00 | |
| $1.32 | $1,188.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.