Reference Only

XG4C-2631

Rectangular MIL Spec Connectors MIL BoxType Plug 26P Straight 1Polarize

Manufacturer:

Mfr Part:
XG4C2631BYOMZ

TTI Part:
XG4C-2631

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions26 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesXG4
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
MIL TypeMIL-C-83503
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 V
Part # AliasesXG4C2631BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$1.10$77.00
$0.97$1,222.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.