Reference Only

XG4C-1034

Rectangular MIL Spec Connectors MIL BoxType Plug 10P RightAngle 1Polariz

Manufacturer:

Mfr Part:
XG4C1034BYOMZ

TTI Part:
XG4C-1034

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions10 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting StyleThrough Hole
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleRight Angle
PackagingBulk
Contact MaterialBrass
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 V
Part # AliasesXG4C1034BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.481$24.05
Need more?
Sign in to add projects and notes