Reference Only

XG4A-4031

Rectangular MIL Spec Connectors Plug Long Lock 40P Straight 1Polarize

Manufacturer:

Mfr Part:
XG4A4031BYOMZ

TTI Part:
XG4A-4031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions40 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting StyleThrough Hole
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleStraight
PackagingBulk
Contact MaterialBrass
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 V
Part # AliasesXG4A4031BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$2.25$90.00
$1.93$926.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes