Reference Only
V211C6
Basic / Snap Action Switches SWITCH BASIC
Datasheet
V211C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger, Pin | |
| Contact Form | SPDT | |
| Contact Material | Silver Alloy | |
| Current Rating | 600 mA, 21 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 3.9 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | V | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.95 | $69.50 | |
| $5.80 | $116.00 | |
| $4.66 | $233.00 | |
| $3.96 | $396.00 | |
| $3.63 | $7,260.00 | |
| $3.59 | $14,360.00 | |
| $3.56 | $28,480.00 | |
| $3.52 | $56,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes