Reference Only

V15G3C25K

Basic / Snap Action Switches SWITCH SNAP

Manufacturer:

Mfr Part:
V15G3C25K

TTI Part:
V-15G-3C25-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeMiniature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating600 mA, 15 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force1.96 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
PackagingBulk
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

392In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$1.92$7.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.