Reference Only
V15G21C25KBYOMI
Basic / Snap Action Switches Hinge lever SPDT 15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Compliance | UL; CSA | |
| Contact Form | SPDT | |
| Contact Material | Silver | |
| Current Rating | 600 mA, 15 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.2 N | |
| Packaging | Each | |
| Product Type | Snap Action Switches | |
| Series | V | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Part # Aliases | V-15G2-1C25-KBYOMI V15G21C25KBYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $130.50 | |
| $2.36 | $236.00 | |
| $2.29 | $687.00 | |
| $2.07 | $2,070.00 | |
| $2.05 | $4,100.00 | |
| $2.03 | $8,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes