Reference Only
V1561C25
Basic / Snap Action Switches SWITCH BASIC
Datasheet
V1561C25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller | |
| Actuator | Roller Lever | |
| Contact Form | SPDT | |
| Current Rating | 600 mA, 15 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 1.96 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Miniature | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.01 | $40.10 | |
| $3.50 | $350.00 | |
| $3.47 | $694.00 | |
| $3.39 | $1,017.00 | |
| $3.01 | $3,010.00 | |
| $2.98 | $5,960.00 | |
| $2.95 | $11,800.00 | |
| $2.93 | $23,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes