Reference Only

V-15G3-1C25-K

Basic / Snap Action Switches HINGE LEVER SPDT 15A

Manufacturer:

Mfr Part:
V15G31C25KBYOMI

TTI Part:
V-15G3-1C25-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesV
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating600 mA, 15 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force0.7 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
PackagingBulk
Actuator StyleLever
ComplianceUL; CSA
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

823In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$5.36
$2.64$26.40
$2.60$65.00
$2.52$126.00
$2.47$247.00
$2.29$687.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.