Reference Only

V-15G-1C25-K

Basic / Snap Action Switches PIN PLUNGER SPDT 15A

Manufacturer:

Mfr Part:
V15G1C25KBYOMI

TTI Part:
V-15G-1C25-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesV
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating600 mA, 15 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force1.96 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
PackagingBulk
Actuator StylePlunger
ComplianceUL; CSA
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV-15G-1C25-KBYOMI V15G1C25KBYOMI

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$2.46$9.84
$2.43$48.60
$1.87$187.00
$1.69$507.00
$1.67$835.00
$1.66$1,660.00
$1.64$3,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.