Reference Only
SSG5L1H5
Basic / Snap Action Switches Subminiature Basic Switch
Datasheet
SSG5L1H5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Contact Form | SPDT | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 0.2 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | SSG | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 250 VAC | |
| Part # Aliases | SSG5L1H5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $344.00 | |
| $2.75 | $19,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes