Reference Only
SS5GLD
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT PCB
Datasheet
SS5GLD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Compliance | UL; CSA | |
| Contact Form | SPST | |
| Current Rating | 5 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Operating Force | 0.49 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | SS | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Pin | |
| Type | Subminiature | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | SS5GLD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $27.70 | |
| $2.44 | $122.00 | |
| $2.32 | $232.00 | |
| $2.16 | $540.00 | |
| $1.92 | $960.00 | |
| $1.72 | $10,320.00 | |
| $1.70 | $20,400.00 | |
| $1.68 | $40,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes