Reference Only
SS10D
Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT PCB
Datasheet
SS10D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger, Pin | |
| Contact Form | SPDT | |
| Current Rating | 10.1 A | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Operating Force | 1.47 N | |
| Packaging | Each | |
| Product Type | Snap Action Switches | |
| Series | SS | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Pin | |
| Type | Subminiature | |
| Voltage Rating AC | 250 VAC | |
| Part # Aliases | SS10D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $970.00 | |
| $1.80 | $1,800.00 | |
| $1.76 | $8,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes