Reference Only
SS01GL
Basic / Snap Action Switches SWITCH BASIC
Datasheet
SS01GL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Lever | |
| Actuator | Lever | |
| Compliance | UL; CSA | |
| Contact Form | SPDT | |
| Current Rating | 100 mA | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 0.49 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | SS | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Lug | |
| Type | Subminiature | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $17.70 | |
| $3.17 | $31.70 | |
| $2.67 | $453.90 | |
| $2.57 | $848.10 | |
| $2.54 | $1,270.00 | |
| $2.38 | $14,280.00 | |
| $2.35 | $28,200.00 | |
| $2.32 | $55,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes