Reference Only

SS-3GPT

Basic / Snap Action Switches 3A Pin Plunger #110 QC terminals

Manufacturer:

Mfr Part:
SS3GPTBYOMZ

TTI Part:
SS-3GPT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesSS-P
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1.5 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS-3GPTBYOMZ SS3GPTBYOMZ SS3GPTBYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$5.81
$0.73$7.30
$0.70$17.50
$0.67$26.80
$0.62$62.00
$0.59$135.70
Need more?
Sign in to add projects and notes