Reference Only

SS-10T

Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT #110 Tab

Manufacturer:

Mfr Part:
SS10TBYOMI

TTI Part:
SS-10T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesSS
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating10.1 A
Voltage Rating AC250 VAC
Operating Force1.47 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS10TBYOMI

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.86$1,430.00
$2.50$15,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes