Reference Only
R9907G7L
Relay Sockets & Hardware Bracket For G7L Power Relay
Datasheet
R9907G7L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Bracket | |
| Associated Relay Series | G7L | |
| Termination Style | Screw | |
| Mounting Style | SMD/SMT | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | R99 | |
| Subcategory | Relays | |
| Part # Aliases | R9907G7L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $77.00 | |
| $0.657 | $657.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes