Reference Only
P9EAC
Relay Sockets & Hardware Terminal Cover for G9EA
Datasheet
P9EAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Accessory Type | Cover | |
| Associated Relay Series | G9EA-1 | |
| Current Rating | 6 A | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Product | Covers | |
| Series | P9EA | |
| Subcategory | Relays | |
| Part # Aliases | P9EAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $72.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes