Reference Only
P6D04P
Relay Sockets & Hardware SOCKET
Datasheet
P6D04P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G6D-1A | |
| Number of Poles | 1 Pole | |
| Mounting Style | Socket | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6D | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $90.25 | |
| $2.40 | $4,800.00 |
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes