Reference Only
P6C06P
Relay Sockets & Hardware PC MT SOCKET FOR G6C
Datasheet
P6C06P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G6C-1114P, G6C-2114P, G6C-1117, G6C-2117P | |
| Number of Poles | 1 Pole, 2 Pole | |
| Mounting Style | Socket | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6C | |
| Subcategory | Relays | |
| Part # Aliases | P6C06P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $34.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes