Reference Only
P6BC2
Relay Sockets & Hardware Hold Down Clip for G6B Relay
Datasheet
P6BC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | G6B | |
| Termination Style | Clip | |
| Mounting Style | Clip | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6B | |
| Subcategory | Relays | |
| Part # Aliases | P6BC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $154.00 | |
| $1.28 | $2,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes