Reference Only
P6B26P
Relay Sockets & Hardware SOCKET RELAY
Datasheet
P6B26P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G6B-2114P, G6B-2214P | |
| Number of Poles | 1 Pole, 2 Pole | |
| Mounting Style | Socket | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | P6B | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $41.00 | |
| $2.01 | $120.60 | |
| $1.97 | $394.00 | |
| $1.93 | $733.40 | |
| $1.90 | $1,406.00 | |
| $1.86 | $3,720.00 | |
| $1.74 | $8,700.00 | |
| $1.70 | $12,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes