Reference Only

J-7

Basic / Snap Action Switches PIN PLUNGER 7A 140gf Au-plated Ag contact

Manufacturer:

Mfr Part:
J7

TTI Part:
J-7

Datasheet

J7 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesJ
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating7 A
Voltage Rating AC250 VAC
Operating Force1.4 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
PackagingEach
Actuator StylePlunger
ComplianceUL; CSA
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesJ7

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.82$782.00
$6.95$41,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.