
G9KB1ADC24BYOMZ
General Purpose Relays G9KB-1A DC12 BY OMZ
Datasheet
G9KB1ADC24BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Power | |
| Series | G9KB | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.23 | $42.23 | |
| $41.40 | $207.00 | |
| $40.58 | $405.80 | |
| $39.79 | $1,432.44 | |
| $36.95 | $2,660.40 | |
| $31.97 | $8,056.44 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.