
G9KB1ADC12BYOMZ
General Purpose Relays G9KB-1A DC12 BY OMZ
Datasheet
G9KB1ADC12BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Power | |
| Series | G9KB | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.06 | $50.06 | |
| $48.65 | $243.25 | |
| $44.58 | $445.80 | |
| $43.06 | $1,550.16 | |
| $40.83 | $2,939.76 | |
| $40.02 | $4,002.00 | |
| $32.75 | $8,253.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes