Reference Only
G9KA1ADC12BYOMZ
Industrial Relays 800VAC/200A AC Relay High Power 12 Vdc
Datasheet
G9KA1ADC12BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | High Power | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 200 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 28.8 Ohms | |
| Coil Current | 417 mA | |
| Switching Voltage | 800 VAC | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G9KA | |
| Length | 51 mm | |
| Width | 51 mm | |
| Height | 47.2 mm | |
| Packaging | Tray | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |