Reference Only
G9EA1BCADC24
Industrial Relays High Current Screw SPST-NO 24V 30A
Datasheet
G9EA1BCADC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | DC Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 115.2 Ohms | |
| Coil Current | 208 mA | |
| Switching Voltage | 400 VDC | |
| Series | G9EA | |
| Length | 73 mm | |
| Width | 36 mm | |
| Height | 67.2 mm | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9EA-1-B-CADC24 G9EA1BCADC24NC G9EA1BCA24DC G9EA1BCADC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.24 | $180.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes