Reference Only
G8PM1AW7RDC12BYOMR1
Automotive Relays PCB RELAY, AUTOMOTIVE
Datasheet
G8PM1AW7RDC12BYOMR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G8PM | |
| Length | 14.4 mm | |
| Width | 12.4 mm | |
| Height | 16.1 mm | |
| Packaging | Tube | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8PM1AW7RDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
645In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.55 | $5.55 | |
| $4.58 | $22.90 | |
| $4.49 | $44.90 | |
| $4.41 | $110.25 | |
| $4.04 | $161.60 | |
| $3.64 | $291.20 | |
| $2.91 | $349.20 | |
| $2.78 | $16,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes