Reference Only
G8NW2HDC12BYOMR1
End of Life
Automotive Relays
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | G8NW | |
| Packaging | Tube | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | G8N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181,818.18 | $181,818.18 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes