Reference Only
G7L2ATUBJCBAC200240
Industrial Relays 25 AMP240VAC DPST NO QC
Datasheet
G7L2ATUBJCBAC200240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 200 VAC, 240 VAC | |
| Coil Resistance | 21 kOhms | |
| Coil Current | 10.2 mA | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Packaging | Bulk | |
| Power Consumption | 2.5 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
460In Stock
100 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.01 | $14.01 | |
| $13.87 | $277.40 | |
| $13.72 | $548.80 | |
| $13.46 | $807.60 | |
| $13.04 | $1,304.00 | |
| $12.91 | $2,065.60 | |
| $12.56 | $3,265.60 | |
| $12.37 | $6,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes