Reference Only
G7L2ATUBJCBAC100120
Industrial Relays 25 AMP120VAC DPST NO QC
Datasheet
G7L2ATUBJCBAC100120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Coil Resistance | 5.26 kOhms | |
| Coil Current | 20.4 mA | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Packaging | Bulk | |
| Power Consumption | 2.5 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
382In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.43 | $17.43 | |
| $17.26 | $86.30 | |
| $17.09 | $170.90 | |
| $15.03 | $300.60 | |
| $14.88 | $595.20 | |
| $14.74 | $884.40 | |
| $14.59 | $1,459.00 | |
| $14.45 | $2,312.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes