Reference Only
G7L2ATUBCBAC200240
Industrial Relays
Datasheet
G7L2ATUBCBAC200240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Coil Current | 10.2 mA | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 200 VAC to 240 VAC | |
| Contact Current Rating | 25 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Quick Connect | |
| Height | 47 mm | |
| Length | 50.5 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Consumption | 2.5 W | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Series | G7L | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Type | Miniature | |
| Width | 33.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.23 | $13.23 | |
| $12.03 | $72.18 | |
| $11.27 | $225.40 | |
| $11.16 | $446.40 | |
| $11.05 | $884.00 | |
| $10.94 | $1,750.40 | |
| $10.83 | $2,815.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes