Reference Only
G7L2ABUBJCBDC12
Industrial Relays DPST-NO 12VDC
Datasheet
G7L2ABUBJCBDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Screw | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 158 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7L | |
| Length | 50.5 mm | |
| Width | 49 mm | |
| Height | 49 mm | |
| Packaging | Bulk | |
| Power Consumption | 1.9 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L2ABUBJCB12DC G7L2ABUBJCBDC12BYOER G7L-2A-BUB-J-CB-DC12 G7L-2A-BUBJ-CBDC12 G7L2ABUBJCBDC12NC G7L-2A-BUB-JCB-DC12 G7L2ABUBJCBDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
82In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.34 | $16.34 | |
| $16.18 | $64.72 | |
| $16.02 | $160.20 | |
| $15.86 | $634.40 | |
| $15.71 | $942.60 | |
| $15.55 | $1,555.00 | |
| $15.40 | $2,464.00 | |
| $14.95 | $3,887.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes