Reference Only
G7L2ABJCBDC24
Industrial Relays
Datasheet
G7L2ABJCBDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Coil Current | 79 mA | |
| Coil Resistance | 303 Ohms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 25 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Screw | |
| Height | 55 mm | |
| Length | 50.5 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Power Consumption | 1.9 W | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Series | G7L | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Type | Miniature | |
| Width | 34.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.12 | $342.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes