Reference Only

G7L1ATUBJCBDC12

General Purpose Relays 30A PWR Relay SPST 12VDC QC TERM

Manufacturer:

Mfr Part:
G7L1ATUBJCBDC12

TTI Part:
G7L-1A-TUB-J-CB-DC12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Mounting StylePanel Mount
Coil TypeNon-Latching
Contact MaterialSilver (Ag)
SeriesG7L
PackagingBulk
Power Consumption1.9 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

83In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.67$11.67
$11.56$115.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes