Reference Only
G7L1ATUBJCBAC24
General Purpose Relays
Datasheet
G7L1ATUBJCBAC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Panel Mount | |
| Coil Type | Non-Latching | |
| Coil Resistance | 303 Ohms | |
| Coil Current | 71 mA | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Packaging | Bulk | |
| Power Consumption | 2.5 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.45 | $12.45 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.