Reference Only
G7L1ATUBJCBAC100120
General Purpose Relays
Datasheet
G7L1ATUBJCBAC100120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Series | G7L | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
652In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.45 | $12.45 | |
| $12.33 | $61.65 | |
| $11.33 | $113.30 | |
| $10.53 | $210.60 | |
| $10.43 | $417.20 | |
| $10.22 | $817.60 | |
| $10.12 | $1,012.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.