Reference Only
G7L1ATUBCBAC100120
General Purpose Relays
Datasheet
G7L1ATUBCBAC100120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Series | G7L | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.89 | $217.80 | |
| $10.39 | $415.60 | |
| $10.27 | $616.20 | |
| $10.08 | $1,008.00 | |
| $9.78 | $1,564.80 | |
| $9.68 | $2,516.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes