Reference Only
G7L1ABUBJCBDC24
General Purpose Relays SPST-NO 24 VDC
Datasheet
G7L1ABUBJCBDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Resistance | 303 Ohms | |
| Coil Current | 79 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7L | |
| Length | 50.5 mm | |
| Width | 34.5 mm | |
| Height | 49 mm | |
| Packaging | Bulk | |
| Power Consumption | 1.9 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABUBJCBDC24NC G7L-1A-BUB-J-CB-DC24 G7L-1A-BUB-J-CB-DC24BYKUM G7L-1A-BUB-JCB-DC24 G7L1ABUBJCBDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
85In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.57 | $15.57 | |
| $15.41 | $77.05 | |
| $15.26 | $305.20 | |
| $15.11 | $755.50 | |
| $14.42 | $1,442.00 | |
| $14.28 | $2,284.80 | |
| $14.14 | $3,535.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes