Reference Only

G6S2YDC12BYOMZ

Low Signal Relays - PCB ThruHole NoLatch Eur DPDT 12VDC 140mW

Manufacturer:

Mfr Part:
G6S2YDC12BYOMZ

TTI Part:
G6S-2-Y-DC12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 3 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current11.7 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesG6S
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6S-2-YDC12 G6S-2-YDC12BYOMR G6S2Y12DC G6S2YDC12NC G6S2YDC12 G6S-2-Y-DC12-BY-OMR G6S2YDC12BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

350In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.