Reference Only

G6S-2G-DC5

Low Signal Relays - PCB InsideL NonLatch 2A DPDT 5VDC 140mW

Manufacturer:

Mfr Part:
G6S2GDC5BYOMZ

TTI Part:
G6S-2G-DC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 3 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current28.1 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationJ Form Lead
SeriesG6S
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6S-2GDC5 G6S2GDC5 G6S-2GDC5BYOMR G6S-2G-DC5-BY-OMR G6S2GDC5BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.89$2,890.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.