Reference Only
G6S-2F-TR DC12
Low Signal Relays - PCB Gullwing NonLatching DPDT 12VDC 140mW T/R
Datasheet
G6S2FTRDC12BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Coil Current | 11.7 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 2 A | |
| Contact Rating | 300 mA, 500 mA, 3 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 2 A | |
| Power Consumption | 140 mW | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6S | |
| Subcategory | Relays | |
| Part # Aliases | G6S2FTR12DC G6S-2F-TR-DC12-BY-OMR G6S-2F-TRDC12BYOMR G6S-2F-TR-DC12 G6S2FTRDC12 G6S2FTR12DC G6S2FTRDC12BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |